V230LC10PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,482
Unit Price: $3.78000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.93842
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.75989
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.75989
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.93842
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.75989
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.93842
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.84979
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.02704
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V230LC10PX2855

DigiKey Part Number
V230LC10PX2855-ND
Manufacturer
Manufacturer Product Number
V230LC10PX2855
Description
VARISTOR 360V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
360 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
2.5 kA
Energy
35J
Number of Circuits
1
Capacitance @ Frequency
250 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$1.93842$9,692.10