


V230LA40AP | |
|---|---|
DigiKey Part Number | F5378-ND |
Manufacturer | |
Manufacturer Product Number | V230LA40AP |
Description | VARISTOR 360V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 6.5 kA | |
Energy | 122J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $4.56300 | $45.63 |
| 25 | $4.10760 | $102.69 |
| 100 | $3.60680 | $360.68 |
| 250 | $3.36916 | $842.29 |
| 500 | $3.22546 | $1,612.73 |
| 1,000 | $3.10740 | $3,107.40 |
| 2,500 | $2.98273 | $7,456.82 |
| 5,000 | $2.91247 | $14,562.35 |

