Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V22ZU2PX2855 | |
|---|---|
DigiKey Part Number | V22ZU2PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V22ZU2PX2855 |
Description | VARISTOR 22V 500A DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Littelfuse Inc. | Current - Surge 500 A |
Series | Energy 2J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4500 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 19.8 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 22 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V22ZA2P | Littelfuse Inc. | 23,601 | F3061-ND | $3.45000 | Parametric Equivalent |
| V22ZA2PX1347 | Littelfuse Inc. | 0 | V22ZA2PX1347-ND | $1.93842 | Parametric Equivalent |
| V22ZA2PX2855 | Littelfuse Inc. | 0 | V22ZA2PX2855-ND | $1.93842 | Parametric Equivalent |
| V22ZC2P | Littelfuse Inc. | 0 | V22ZC2P-ND | $1.75989 | Parametric Equivalent |
| V22ZC2PX2855 | Littelfuse Inc. | 0 | V22ZC2PX2855-ND | $2.13213 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.02704 | $10,135.20 |





