


V20P95P | |
---|---|
DigiKey Part Number | F6908-ND |
Manufacturer | |
Manufacturer Product Number | V20P95P |
Description | VARISTOR 150V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 10 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3700 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.65400 | $36.54 |
25 | $3.28120 | $82.03 |
100 | $2.87060 | $287.06 |
400 | $2.59200 | $1,036.80 |
800 | $2.48845 | $1,990.76 |
1,200 | $2.43654 | $2,923.85 |
2,800 | $2.34547 | $6,567.32 |
5,200 | $2.29138 | $11,915.18 |