



V20H175P | |
---|---|
DigiKey Part Number | F7787-ND |
Manufacturer | |
Manufacturer Product Number | V20H175P |
Description | VARISTOR 270V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 10 kA | |
Energy | 180J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1400 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.82000 | $14.82 |
10 | $9.23600 | $92.36 |
25 | $7.77120 | $194.28 |
100 | $6.11140 | $611.14 |
400 | $4.94683 | $1,978.73 |
800 | $4.50198 | $3,601.58 |
1,200 | $4.27611 | $5,131.33 |
2,800 | $4.03883 | $11,308.72 |