


V20E320PL1TX2855 | |
|---|---|
DigiKey Part Number | 18-V20E320PL1TX2855TR-ND - Tape & Reel (TR) 18-V20E320PL1TX2855CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V20E320PL1TX2855 |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 273J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 750 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 510 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 10 | $6.31400 | $63.14 |
| 25 | $5.69600 | $142.40 |
| 100 | $5.01840 | $501.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.87110 | $1,548.44 |
| 800 | $3.72629 | $2,981.03 |
| 1,200 | $3.65370 | $4,384.44 |
| 2,000 | $3.57335 | $7,146.70 |
| 2,800 | $3.52638 | $9,873.86 |
| 4,000 | $3.48121 | $13,924.84 |


