


V20E275PL1T7 | |
---|---|
DigiKey Part Number | 18-V20E275PL1T7TR-ND - Tape & Reel (TR) 18-V20E275PL1T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V20E275PL1T7 |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
10 | $7.20300 | $72.03 |
25 | $6.02920 | $150.73 |
100 | $4.69800 | $469.80 |
250 | $4.04456 | $1,011.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.64250 | $1,821.25 |
1,000 | $3.30548 | $3,305.48 |
1,500 | $3.13436 | $4,701.54 |
2,500 | $2.94251 | $7,356.27 |
3,500 | $2.86782 | $10,037.37 |