


V20E140P | |
|---|---|
DigiKey Part Number | F1942-ND |
Manufacturer | |
Manufacturer Product Number | V20E140P |
Description | VARISTOR 220V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 110J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1750 pF @ 1 MHz |
Maximum AC Volts 140 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20D221 | Panasonic Industry | 4,242 | P7230-ND | $10.28000 | Similar |
| ERZ-V20R241 | Panasonic Industry | 1,182 | P7324-ND | $11.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.97400 | $49.74 |
| 25 | $4.48560 | $112.14 |
| 100 | $3.94630 | $394.63 |
| 250 | $3.68948 | $922.37 |
| 500 | $3.53476 | $1,767.38 |
| 1,000 | $3.40732 | $3,407.32 |
| 2,500 | $3.27268 | $8,181.70 |
| 5,000 | $3.20433 | $16,021.65 |

