


V200CH8 | |
|---|---|
DigiKey Part Number | F5680TR-ND - Tape & Reel (TR) F5680CT-ND - Cut Tape (CT) F5680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V200CH8 |
Description | VARISTOR 200V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 184 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 228 V | |
Current - Surge | 250 A | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $8.54200 | $85.42 |
| 25 | $7.74120 | $193.53 |
| 100 | $6.85920 | $685.92 |
| 250 | $6.43876 | $1,609.69 |
| 500 | $6.18520 | $3,092.60 |
| 1,000 | $5.97654 | $5,976.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.83938 | $19,357.52 |

