V18ZS05PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,432
Unit Price: $3.37000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.91943
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.74344
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.91942
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.74344
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.74344
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.91942
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.74344
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.91942
Datasheet
18 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
V18ZS05PX2855
Building Automation – Protect/Sense/Control

V18ZS05PX2855

DigiKey Part Number
V18ZS05PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V18ZS05PX2855
Description
VARISTOR 18V 100A DISC 5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 V 100 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
19.8 V
Manufacturer
Littelfuse Inc.
Current - Surge
100 A
Series
Energy
0.17J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1400 pF @ 1 MHz
Maximum AC Volts
10 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
14 V
Mounting Type
Through Hole
Varistor Voltage (Min)
16.2 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
18 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V18ZA05PLittelfuse Inc.1,432F1941-ND$3.37000Parametric Equivalent
V18ZA05PX2855Littelfuse Inc.0V18ZA05PX2855-ND$1.91943Parametric Equivalent
V18ZC05PLittelfuse Inc.0V18ZC05P-ND$1.74344Parametric Equivalent
V18ZC05PX2855Littelfuse Inc.0V18ZC05PX2855-ND$1.91942Parametric Equivalent
V18ZS05PLittelfuse Inc.0V18ZS05P-ND$1.74344Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.91942$19,194.20