Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V18ZA3PX2855 | |
|---|---|
DigiKey Part Number | V18ZA3PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V18ZA3PX2855 |
Description | VARISTOR 18V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 1 kA |
Series | Energy 3.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 18870 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16.2 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 18 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V18ZA3P | Littelfuse Inc. | 757 | F3066-ND | $4.28000 | Parametric Equivalent |
| V18ZA3PX1347 | Littelfuse Inc. | 0 | V18ZA3PX1347-ND | $2.50437 | Parametric Equivalent |
| V18ZC3P | Littelfuse Inc. | 0 | V18ZC3P-ND | $2.27773 | Parametric Equivalent |
| V18ZC3PX2855 | Littelfuse Inc. | 0 | V18ZC3PX2855-ND | $2.50438 | Parametric Equivalent |
| V18ZS3P | Littelfuse Inc. | 0 | V18ZS3P-ND | $2.27773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | $2.50439 | $5,259.22 |







