V18MLN41206LWT | |
---|---|
DigiKey Part Number | V18MLN41206LWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V18MLN41206LWT |
Description | VARISTOR 18V 30A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 4 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 25 V | |
Varistor Voltage (Max) | 35 V | |
Current - Surge | 30 A | |
Energy | 0.05J | |
Number of Circuits | 4 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.71961 | $27,196.10 |