


V18MLE0603NH | |
---|---|
DigiKey Part Number | F3832TR-ND - Tape & Reel (TR) F3832CT-ND - Cut Tape (CT) F3832DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18MLE0603NH |
Description | VARISTOR 25V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 125 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.17300 | $21.73 |
25 | $1.92960 | $48.24 |
100 | $1.66860 | $166.86 |
250 | $1.54300 | $385.75 |
500 | $1.46728 | $733.64 |
1,000 | $1.40512 | $1,405.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.20546 | $3,013.65 |
5,000 | $1.16982 | $5,849.10 |
7,500 | $1.15197 | $8,639.77 |
12,500 | $1.14322 | $14,290.25 |