


V18AUMLA2220H | |
---|---|
DigiKey Part Number | F3807TR-ND - Tape & Reel (TR) F3807CT-ND - Cut Tape (CT) F3807DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18AUMLA2220H |
Description | VARISTOR 27.5V 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.5 V Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 23 V | |
Varistor Voltage (Typ) | 27.5 V | |
Varistor Voltage (Max) | 32 V | |
Energy | 25J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.90000 | $41.90 |
10 | $27.50300 | $275.03 |
25 | $23.74120 | $593.53 |
100 | $19.48930 | $1,948.93 |
250 | $17.40112 | $4,350.28 |
500 | $17.36540 | $8,682.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.53754 | $17,537.54 |
2,000 | $17.36541 | $34,730.82 |