V18AUMLA1206H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 12,840
Unit Price: $12.76000
Datasheet
AUML 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AUML 1206
Building Automation – Protect/Sense/Control

V18AUMLA1206H

DigiKey Part Number
F3802TR-ND - Tape & Reel (TR)
F3802CT-ND - Cut Tape (CT)
F3802DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V18AUMLA1206H
Description
VARISTOR 27.5V 1206
Customer Reference
Detailed Description
27.5 V Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
23 V
Varistor Voltage (Typ)
27.5 V
Varistor Voltage (Max)
32 V
Energy
1.5J
Number of Circuits
1
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types