Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V175LA20APX10X2855 | |
|---|---|
DigiKey Part Number | F9908-ND |
Manufacturer | |
Manufacturer Product Number | V175LA20APX10X2855 |
Description | VARISTOR 270V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 90J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1400 pF @ 1 MHz |
Maximum AC Volts 175 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 270 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V175LA20AP | Littelfuse Inc. | 21,382 | F3761-ND | $6.91000 | Parametric Equivalent |
| V175LA20APX10 | Littelfuse Inc. | 0 | V175LA20APX10-ND | $3.94775 | Parametric Equivalent |
| V175LA20APX1347 | Littelfuse Inc. | 0 | V175LA20APX1347-ND | $4.34657 | Parametric Equivalent |
| V175LA20APX2855 | Littelfuse Inc. | 0 | V175LA20APX2855-ND | $4.34654 | Parametric Equivalent |
| V175LC20AP | Littelfuse Inc. | 0 | V175LC20AP-ND | $3.94772 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.26427 | $6,396.40 |



