V14X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14X625E

DigiKey Part Number
18-V14X625E-ND
Manufacturer
Manufacturer Product Number
V14X625E
Description
VARISTOR 1KV 10KA DISC 17MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 kV 10 kA Varistor 1 Circuit Through Hole Disc 17mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
625 V
Maximum DC Volts
825 V
Varistor Voltage (Min)
900 V
Varistor Voltage (Typ)
1 kV
Varistor Voltage (Max)
1.1 kV
Current - Surge
10 kA
Energy
400J
Number of Circuits
1
Capacitance @ Frequency
300 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 17mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.33000$1.33
10$0.81400$8.14
25$0.68000$17.00
200$0.47060$94.12
400$0.42213$168.85
600$0.39750$238.50
1,000$0.36991$369.91
2,600$0.32704$850.30
5,000$0.31488$1,574.40
Manufacturers Standard Package