
V14X175E | |
|---|---|
DigiKey Part Number | 18-V14X175E-ND |
Manufacturer | |
Manufacturer Product Number | V14X175E |
Description | VARISTOR 270V 10KA DISC 17MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 V 10 kA Varistor 1 Circuit Through Hole Disc 17mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 10 kA | |
Energy | 135J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 950 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 17mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.32100 | $33.21 |
| 25 | $2.98280 | $74.57 |
| 100 | $2.60290 | $260.29 |
| 250 | $2.42272 | $605.68 |
| 700 | $2.26831 | $1,587.82 |
| 1,400 | $2.18686 | $3,061.60 |
| 2,800 | $2.11980 | $5,935.44 |
| 5,600 | $2.06459 | $11,561.70 |

