


V14P95P | |
---|---|
DigiKey Part Number | F6900-ND |
Manufacturer | |
Manufacturer Product Number | V14P95P |
Description | VARISTOR 150V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 6.5 kA | |
Energy | 75J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1700 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.54900 | $45.49 |
25 | $3.77040 | $94.26 |
100 | $2.89360 | $289.36 |
250 | $2.46164 | $615.41 |
600 | $2.13363 | $1,280.18 |
1,200 | $1.92117 | $2,305.40 |
3,000 | $1.69231 | $5,076.93 |
5,400 | $1.57133 | $8,485.18 |