
V14P460PL2A7 | |
|---|---|
DigiKey Part Number | 18-V14P460PL2A7CT-ND - Cut Tape (CT) 18-V14P460PL2A7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V14P460PL2A7 |
Description | VARISTOR 750V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 6 kA | |
Energy | 180J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.98000 | $69.80 |
| 25 | $6.30760 | $157.69 |
| 100 | $5.56920 | $556.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.30313 | $1,721.25 |
| 800 | $4.14488 | $3,315.90 |
| 1,200 | $4.06567 | $4,878.80 |
| 2,000 | $3.97785 | $7,955.70 |
| 2,800 | $3.92656 | $10,994.37 |
| 4,000 | $3.88158 | $15,526.32 |

