750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14P460PL2A7

DigiKey Part Number
18-V14P460PL2A7CT-ND - Cut Tape (CT)
18-V14P460PL2A7TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V14P460PL2A7
Description
VARISTOR 750V 6KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
6 kA
Energy
180J
Number of Circuits
1
Capacitance @ Frequency
220 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,827
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.70000$9.70
10$6.98000$69.80
25$6.30760$157.69
100$5.56920$556.92
Tape & Box (TB)
QuantityUnit PriceExt Price
400$4.30313$1,721.25
800$4.14488$3,315.90
1,200$4.06567$4,878.80
2,000$3.97785$7,955.70
2,800$3.92656$10,994.37
4,000$3.88158$15,526.32
Manufacturers Standard Package