
V14P320P | |
|---|---|
DigiKey Part Number | F9903-ND |
Manufacturer | |
Manufacturer Product Number | V14P320P |
Description | VARISTOR 510V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 6 kA | |
Energy | 136J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.66500 | $56.65 |
| 25 | $5.12040 | $128.01 |
| 100 | $4.51610 | $451.61 |
| 300 | $4.17870 | $1,253.61 |
| 500 | $4.05418 | $2,027.09 |
| 1,000 | $3.91130 | $3,911.30 |
| 2,500 | $3.76045 | $9,401.12 |
| 5,000 | $3.69658 | $18,482.90 |

