V14P150L1T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $8.15451
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 480
Unit Price: $5.68000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.19416
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.19416
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $4.04492
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.61094
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14P150L1T

DigiKey Part Number
V14P150L1T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V14P150L1T
Description
VARISTOR 240V 6KA DISC 14MM
Customer Reference
Detailed Description
240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
6 kA
Energy
60J
Number of Circuits
1
Capacitance @ Frequency
800 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable