


V14MLA1206NHAUTO | |
|---|---|
DigiKey Part Number | F11932TR-ND - Tape & Reel (TR) F11932CT-ND - Cut Tape (CT) F11932DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V14MLA1206NHAUTO |
Description | VARISTOR 36.2V 150A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 36.2 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 150 A |
Manufacturer Littelfuse Inc. | Energy 0.4J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1200 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 10 V | Grade Automotive |
Maximum DC Volts 14 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 15.9 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 36.2 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 20.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMLV12V18C1000 | Eaton - Electronics Division | 5,000 | 283-AMLV12V18C1000CT-ND | $8.22000 | Similar |
| BVRA1206-11PFR | Bourns Inc. | 3,700 | 118-BVRA1206-11PFRCT-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.99600 | $69.96 |
| 25 | $6.32080 | $158.02 |
| 100 | $5.58080 | $558.08 |
| 250 | $5.22724 | $1,306.81 |
| 500 | $5.01430 | $2,507.15 |
| 1,000 | $4.83901 | $4,839.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.95145 | $9,878.62 |
| 5,000 | $3.88979 | $19,448.95 |



