V14H95PL2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.40256
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.80162
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.80162
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.80162
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14H95PL2B

DigiKey Part Number
V14H95PL2B-ND
Manufacturer
Manufacturer Product Number
V14H95PL2B
Description
VARISTOR 150V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
95 V
Maximum DC Volts
125 V
Varistor Voltage (Min)
135 V
Varistor Voltage (Typ)
150 V
Varistor Voltage (Max)
165 V
Current - Surge
6.5 kA
Energy
75J
Number of Circuits
1
Capacitance @ Frequency
1700 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,800$3.40256$6,124.61