V14H35PL1A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $4.05283
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $4.66436
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $4.05283
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $4.66436
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14H35PL1A

DigiKey Part Number
V14H35PL1A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
V14H35PL1A
Description
VARISTOR 56V 3KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
3 kA
Energy
40J
Number of Circuits
1
Capacitance @ Frequency
5000 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500$4.66436$16,325.26