
P1101CB2LRP | |
|---|---|
DigiKey Part Number | 18-P1101CB2LRPTR-ND - Tape & Reel (TR) 18-P1101CB2LRPCT-ND - Cut Tape (CT) 18-P1101CB2LRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P1101CB2LRP |
Description | TVS DEVICE MIXED 130V DO-214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit 130V Surface Mount DO-214AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 130V | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | SLIC | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| 10 | $12.83400 | $128.34 |
| 100 | $8.74110 | $874.11 |
| 500 | $6.98844 | $3,494.22 |
| 1,000 | $6.47180 | $6,471.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.28744 | $13,218.60 |

