


V14H320PL3T7 | |
---|---|
DigiKey Part Number | 18-V14H320PL3T7TR-ND - Tape & Reel (TR) 18-V14H320PL3T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14H320PL3T7 |
Description | VARISTOR 510V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 6 kA | |
Energy | 136J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.67000 | $13.67 |
10 | $8.45400 | $84.54 |
25 | $7.09920 | $177.48 |
100 | $5.56400 | $556.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $4.48685 | $1,794.74 |
800 | $4.07566 | $3,260.53 |
1,200 | $3.86684 | $4,640.21 |
2,000 | $3.63270 | $7,265.40 |
2,800 | $3.57578 | $10,012.18 |