V14H14PL2T | |
---|---|
DigiKey Part Number | V14H14PL2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14H14PL2T |
Description | VARISTOR 22V 3KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 3 kA | |
Energy | 10J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10200 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $3.58668 | $12,553.38 |