V14E75AUTO | |
---|---|
DigiKey Part Number | V14E75AUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14E75AUTO |
Description | VARISTOR 120V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 4.5 kA | |
Energy | 22J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2300 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
2,100 | $2.54537 | $5,345.28 |