


CSRT2512FT75L0-UP | |
|---|---|
DigiKey Part Number | 738-CSRT2512FT75L0-UPTR-ND - Tape & Reel (TR) 738-CSRT2512FT75L0-UPCT-ND - Cut Tape (CT) 738-CSRT2512FT75L0-UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRT2512FT75L0-UP |
Description | RES 0.075 OHM 1% 3.5W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CSRT2512FT75L0-UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.67800 | $46.78 |
| 25 | $3.99560 | $99.89 |
| 50 | $3.56480 | $178.24 |
| 100 | $3.19820 | $319.82 |
| 250 | $2.79728 | $699.32 |
| 500 | $2.54620 | $1,273.10 |
| 1,000 | $2.33269 | $2,332.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.99733 | $7,989.32 |
| 8,000 | $1.86647 | $14,931.76 |
| 12,000 | $1.79928 | $21,591.36 |
| 20,000 | $1.72327 | $34,465.40 |
| 28,000 | $1.67798 | $46,983.44 |
| 40,000 | $1.64430 | $65,772.00 |

