


V14E20P | |
|---|---|
DigiKey Part Number | F11287-ND |
Manufacturer | |
Manufacturer Product Number | V14E20P |
Description | VARISTOR 33V 4KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 V 4 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 4 kA | |
Energy | 50J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.58500 | $35.85 |
| 25 | $3.21960 | $80.49 |
| 100 | $2.81500 | $281.50 |
| 250 | $2.62200 | $655.50 |
| 700 | $2.45706 | $1,719.94 |
| 1,400 | $2.36996 | $3,317.94 |
| 2,800 | $2.29826 | $6,435.13 |
| 5,600 | $2.23930 | $12,540.08 |

