Similar
Similar



V130SM7 | |
|---|---|
DigiKey Part Number | 18-V130SM7TR-ND - Tape & Reel (TR) 18-V130SM7CT-ND - Cut Tape (CT) 18-V130SM7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V130SM7 |
Description | VARISTOR 206V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 206 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 184 V | |
Varistor Voltage (Typ) | 206 V | |
Varistor Voltage (Max) | 228 V | |
Current - Surge | 1.2 kA | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $12.00300 | $120.03 |
| 25 | $10.92480 | $273.12 |
| 100 | $9.74000 | $974.00 |
| 250 | $9.17452 | $2,293.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $7.43320 | $4,459.92 |
| 1,200 | $7.20697 | $8,648.36 |
| 1,800 | $7.09369 | $12,768.64 |
| 3,000 | $7.00779 | $21,023.37 |




