205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V130LS20AP

DigiKey Part Number
18-V130LS20APTR-ND - Tape & Reel (TR)
18-V130LS20APCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V130LS20AP
Description
VARISTOR 205V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
205 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
175 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
6.5 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
1900 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,949
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.07000$7.07
10$5.06400$50.64
25$4.56120$114.03
100$4.00800$400.80
250$3.74340$935.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.22546$1,612.73
1,000$3.10740$3,107.40
1,500$3.04826$4,572.39
2,500$2.98273$7,456.82
3,500$2.94438$10,305.33
5,000$2.91247$14,562.35
Manufacturers Standard Package