Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V130LC1P | |
|---|---|
DigiKey Part Number | V130LC1P-ND |
Manufacturer | |
Manufacturer Product Number | V130LC1P |
Description | VARISTOR 220V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 1.2 kA | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $1.02761 | $9,248.49 |




