


V130LA10APX2855 | |
|---|---|
DigiKey Part Number | V130LA10APX2855-ND |
Manufacturer | |
Manufacturer Product Number | V130LA10APX2855 |
Description | VARISTOR 205V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 205 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 4.5 kA | |
Energy | 38J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.28900 | $32.89 |
| 25 | $2.94640 | $73.66 |
| 100 | $2.57250 | $257.25 |
| 250 | $2.39412 | $598.53 |
| 700 | $2.24119 | $1,568.83 |
| 1,400 | $2.16049 | $3,024.69 |
| 2,800 | $2.09410 | $5,863.48 |
| 5,600 | $2.03946 | $11,420.98 |

