V12ZC2P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 188
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.59571
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.59571
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.45257
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.59571
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.45257
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.59571
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.52469
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $1.66666
Datasheet
12.5 V 250 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.5 V 250 A Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V12ZC2P

DigiKey Part Number
V12ZC2P-ND
Manufacturer
Manufacturer Product Number
V12ZC2P
Description
VARISTOR 12.5V 250A DISC 10MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12.5 V 250 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
6 V
Maximum DC Volts
8 V
Varistor Voltage (Min)
9 V
Varistor Voltage (Typ)
12.5 V
Varistor Voltage (Max)
16 V
Current - Surge
250 A
Energy
1.2J
Number of Circuits
1
Capacitance @ Frequency
6100 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$1.45257$7,262.85