
V20X440E | |
|---|---|
DigiKey Part Number | 18-V20X440E-ND |
Manufacturer | |
Manufacturer Product Number | V20X440E |
Description | VARISTOR 710V 15KA DISC 23MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 710 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 639 V | |
Varistor Voltage (Typ) | 710 V | |
Varistor Voltage (Max) | 781 V | |
Current - Surge | 15 kA | |
Energy | 560J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.55500 | $45.55 |
| 25 | $4.10080 | $102.52 |
| 100 | $3.60350 | $360.35 |
| 300 | $3.32503 | $997.51 |
| 600 | $3.18898 | $1,913.39 |
| 1,200 | $3.07683 | $3,692.20 |
| 2,700 | $2.97058 | $8,020.57 |
| 5,100 | $2.90938 | $14,837.84 |

