
V11X510E | |
|---|---|
DigiKey Part Number | 18-V11X510E-ND |
Manufacturer | |
Manufacturer Product Number | V11X510E |
Description | VARISTOR 820V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 6 kA | |
Energy | 165J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.61400 | $26.14 |
| 25 | $2.33160 | $58.29 |
| 100 | $2.02740 | $202.74 |
| 250 | $1.88140 | $470.35 |
| 500 | $1.79360 | $896.80 |
| 1,000 | $1.72117 | $1,721.17 |
| 2,500 | $1.64479 | $4,111.98 |
| 5,000 | $1.59875 | $7,993.75 |

