
V11X150E | |
|---|---|
DigiKey Part Number | 18-V11X150E-ND |
Manufacturer | |
Manufacturer Product Number | V11X150E |
Description | VARISTOR 240V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 60J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 620 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.27700 | $22.77 |
| 25 | $2.03240 | $50.81 |
| 100 | $1.76020 | $176.02 |
| 250 | $1.63080 | $407.70 |
| 800 | $1.50824 | $1,206.59 |
| 1,600 | $1.45202 | $2,323.23 |
| 3,200 | $1.40575 | $4,498.40 |
| 5,600 | $1.37441 | $7,696.70 |

