
V10H275AUTO | |
|---|---|
DigiKey Part Number | 18-V10H275AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V10H275AUTO |
Description | VARISTOR 430V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 200 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 275 V | Grade Automotive |
Maximum DC Volts 350 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 387 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 430 V | Package / Case Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | $3.82366 | $13,765.18 |

