V10H115PL2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.68163
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $3.18047
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.95130
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.68163
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.95130
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V10H115PL2T

DigiKey Part Number
V10H115PL2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V10H115PL2T
Description
VARISTOR 180V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
153 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
3.5 kA
Energy
30J
Number of Circuits
1
Capacitance @ Frequency
465 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.95130$14,756.50