


V10E550P | |
|---|---|
DigiKey Part Number | V10E550P-ND |
Manufacturer | |
Manufacturer Product Number | V10E550P |
Description | VARISTOR 910V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 910 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 3.5 kA | |
Energy | 95J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.96800 | $29.68 |
| 25 | $2.65400 | $66.35 |
| 100 | $2.31190 | $231.19 |
| 250 | $2.14876 | $537.19 |
| 500 | $2.05044 | $1,025.22 |
| 1,000 | $1.96962 | $1,969.62 |
| 3,000 | $1.86960 | $5,608.80 |
| 5,000 | $1.83264 | $9,163.20 |

