82 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Building Automation – Protect/Sense/Control

V10E50P

DigiKey Part Number
F6885-ND
Manufacturer
Manufacturer Product Number
V10E50P
Description
VARISTOR 82V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
73.8 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90.2 V
Current - Surge
3.5 kA
Energy
20J
Number of Circuits
1
Capacitance @ Frequency
1400 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,222
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.01400$20.14
25$1.79560$44.89
100$1.55140$155.14
250$1.43516$358.79
500$1.36526$682.63
1,000$1.30763$1,307.63
3,000$1.23649$3,709.47
5,000$1.21020$6,051.00
Manufacturers Standard Package