SZSMF4L7.0AT1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 169
Unit Price: $2.87000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,720
Unit Price: $3.53000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,188
Unit Price: $3.94000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,075
Unit Price: $3.37000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $5.42000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $4.02000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: $0.42738
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.95008
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.69178
Datasheet
TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L7.0AT1G

DigiKey Part Number
18-SZSMF4L7.0AT1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZSMF4L7.0AT1G
Description
TVS DIODE 7VWM 12VC SOD123F
Customer Reference
Detailed Description
12V Clamp 33.3A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
33.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.