Parametric Equivalent
Parametric Equivalent



V10E230PL1T | |
|---|---|
DigiKey Part Number | V10E230PL1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10E230PL1T |
Description | VARISTOR 360V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 3.5 kA | |
Energy | 42J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.75989 | $8,799.45 |



