


V07E420L2T | |
---|---|
DigiKey Part Number | V07E420L2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V07E420L2T |
Description | VARISTOR 680V 1.75KA DISC 7MM |
Customer Reference | |
Detailed Description | 680 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 1.75 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 55 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |