


V100ZA05P | |
|---|---|
DigiKey Part Number | F5343-ND |
Manufacturer | |
Manufacturer Product Number | V100ZA05P |
Description | VARISTOR 100V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 81 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 400 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 310 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.76800 | $17.68 |
| 25 | $1.57200 | $39.30 |
| 100 | $1.35410 | $135.41 |
| 250 | $1.25100 | $312.75 |
| 500 | $1.18866 | $594.33 |
| 1,500 | $1.11177 | $1,667.65 |
| 3,000 | $1.07411 | $3,222.33 |
| 6,000 | $1.04312 | $6,258.72 |

