


V07P50P | |
---|---|
DigiKey Part Number | F6881-ND |
Manufacturer | |
Manufacturer Product Number | V07P50P |
Description | VARISTOR 82V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 1.75 kA | |
Energy | 10J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $3.43300 | $34.33 |
25 | $2.83520 | $70.88 |
100 | $2.15510 | $215.51 |
250 | $1.82092 | $455.23 |
500 | $1.61512 | $807.56 |
1,400 | $1.36963 | $1,917.48 |
2,800 | $1.23721 | $3,464.19 |
5,600 | $1.12626 | $6,307.06 |