


V07E230PL2T | |
---|---|
DigiKey Part Number | 18-V07E230PL2TTR-ND - Tape & Reel (TR) 18-V07E230PL2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V07E230PL2T |
Description | VARISTOR 360V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 1.75 kA | |
Energy | 20J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $3.73700 | $37.37 |
25 | $3.09200 | $77.30 |
100 | $2.35680 | $235.68 |
250 | $1.99544 | $498.86 |
500 | $1.77300 | $886.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.19537 | $1,195.37 |
2,000 | $1.15178 | $2,303.56 |
3,000 | $1.14425 | $3,432.75 |